Dialight 551-3513F

Led Indicator, Red/Grn, 19/19Mcd, Th; |Dialight 551-3513F
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-3513F.

Master Electronics

Datasheet1 page4 years ago

Sager Electronics

Inventory History

3 month trend:
-49.24%

CAD Models

Download Dialight 551-3513F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2022-05-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Dialight 551-3513F provided by its distributors.

Led Indicator, Red/Grn, 19/19Mcd, Th; |Dialight 551-3513F
Dual Color LED, Red/green, T-1, 3mm
LED Bi-Color Green/Red 565nm/630nm
LED Circuit Board Indicators CBI 3MM RG W 3 LEADS
LED, Round Dome, Red/Green, 565nm/630nm, 75°, TH
3MM CBI .100 CL R/G w 3 LEADS, Common Cathode

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5513513F