What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 51513620375F

circular,With convex top transparent push-in,panel mount 8mm(Length)*8mm(width)

$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 51513620375F.

IHS

Datasheet2 pages5 years ago

Farnell

Inventory History

3 month trend:
-5.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Dialight 51513620375F provided by its distributors.

circular,With convex top transparent push-in,panel mount 8mm(Length)*8mm(width)
LIGHT PIPE, VERT, CONVEX RIGHT ANGLE, 5MM DIA, 0.162 X 0.375 IN. L, 515 SERIES
515 Round with Convex Top Rigid Clear Diffused Light Pipe
LED Light Pipes 5mm PANEL MOUNT RA CONVEX LENS
LED Light Pipes 5mm PMRACONVEX .162x.375 LG
LED Light Pipe Round Right Angle Rigid
5MM PANEL MOUNT RIGHT ANGLE CONV
Light Pipe, 1Pipe, 0.375", Panel; Length:0.375"; No. Of Light Pipes:1Pipes; Light Pipe Shape:Circular; Light Pipe Mounting:Press Fit, Panel; Light Pipe Colour:Transparent; Product Range:Optopipe 515 Series Rohs Compliant: Yes |Dialight 51513620375F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 515-1362-03-75F
  • 515-1362-0375-F
  • 515-1362-0375F