What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 515-1064-807F

Light Pipe, Tri-high, Narrow Pitch, 2.5MM Round, With Shield, 515 Series
$ 1.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 515-1064-807F.

IHS

Datasheet8 pages4 years ago

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-27.71%

CAD Models

Download Dialight 515-1064-807F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Dialight 515-1064-807F provided by its distributors.

LIGHT PIPE, TRI-HIGH, NARROW PITCH, 2.5MM ROUND, WITH SHIELD, 515 SERIES
Light Pipe, 3Pipes, 22.9Mm, Smd; Length: |Dialight 515-1064-807F
515 Rigid Clear ROHS3Compliant Light Pipe
transparent push-in 22.86mm*5.334mm*2.5mm
LED Light Pipe Round Vertical Clear
LED Light Pipes LP TRI LVL 141
LIGHT PIPE TRI LEVEL .141"SHIELD
LIGHT PIPE, 3PIPES, 22.9MM, SMD; Length: 22.9mm; No. of Light Pipes: 3Pipes; Light Pipe Shape: Circular; Light Pipe Mounting: Surface; Light Pipe Colour: Transparent; Product Range: microLED Optopipe 515 Se 06P1493

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5151064807F