What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 515-1016F

Clear 1.63 mm Round Press Fit Single Element Optical Light Pipe Panel Mount
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 515-1016F.

IHS

Datasheet1 page17 years ago

Electro Sonic

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-52.88%

Supply Chain

Country of OriginMalaysia
Introduction Date2001-04-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Dialight 515-1016F provided by its distributors.

Clear 1.63 mm Round Press Fit Single Element Optical Light Pipe Panel Mount
LIGHT PIPES LED CLEAR ROUND LENS MOUNT HOLE 0.035 INCH DIAMETER 515 SERIES
Rohs Compliant, Dia .064 Straight Light Pipe W/ Press-Fit
1.63Mm Round Optopipe Optical Light Pipe, Panel Mount
LED Light Pipe Round Right Angle Clear Rigid Bulk
Light guide [Dialight] 515-1016F Light guide
Dialight Light guide column, 4.14 x 1.63mm
LED Light Pipes LIGHT PIPE PCMCIA
LIGHT PIPE 1.63MM ROUND PNL MT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5151016F