Dialight 128-0932-003

LC35GN2, 128-0932-003, Green Stovepipe PMI Cap, Transparent. LC35GN2
$ 6.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 128-0932-003.

Sager Electronics

Datasheet2 pages25 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+140%

Supply Chain

Country of OriginMexico
Introduction Date2001-08-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Dialight 128-0932-003 provided by its distributors.

LC35GN2, 128-0932-003, Green Stovepipe PMI Cap, Transparent. LC35GN2
LED Lenses GREEN LENS LC35GN2 FOR 367 SERIES RoHS Compliant: Yes
circular,with chimney top transparent green base mount,threaded mounting,panel mount 17.526mm(height)
PANEL MOUNT INDICATOR 128-0932-003 128 SERIES LED LENS
Round Optical Lens Green Plastic
LENS GREEN PANEL MOUNT THREADED
INDICATOR, INCANDESCENT LAMP, MIDGET FLA; INDICATOR, INCANDESCENT LAMP, MIDGET FLANGE; Indicator Lens Colour: -; Lens Shape: -; Mounting Hole Dia: -; Accessory Type: -; For Use With: -; Product Range: -; Bulb Size: T-1 3/4 (5mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 128.0932.003
  • 1280932003