DFx Technology S104

STRIPLIGHT, LED, 400MM COLD CLEAR; Light Colour: Cool White; Lumen Output: -; Power Rating: 6VA; Supply Voltage:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for S104. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for DFx Technology S104.

element14 APAC

Datasheet1 page18 years ago

Farnell

Descriptions

Descriptions of DFx Technology S104 provided by its distributors.

STRIPLIGHT, LED, 400MM COLD CLEAR; Light Colour:Cool White; Lumen Output:-; Power Rating:6VA; Supply Voltage:230VAC; Light Bar Length:420mm; IP Rating:-; Product Range:-; Average Bulb Life:50000h; Bulb Size:T-4; CCT:750
STRIPLIGHT, LED, 400MM COLD CLEAR; Supply Voltage:230V; Power Rating:6VA; Colour:Clear; External Depth:44mm; External Length / Height:420mm; External Width:20mm; Illumination Colour:Cold White; Length:420mm; Depth:44mm; Light Source;RoHS Compliant: Yes

Manufacturer Aliases

DFx Technology has several brands around the world that distributors may use as alternate names. DFx Technology may also be known as the following names:

  • DFX