DFx Technology 91-039

Cable, Mains 2M Eu Plug
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 91-039. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for DFx Technology 91-039.

element14 APAC

Datasheet1 page18 years ago

Descriptions

Descriptions of DFx Technology 91-039 provided by its distributors.

CABLE, MAINS 2M EU PLUG
CABLE, MAINS 2M EU PLUG; Accessory Type: Power Cable; For Use With: DFx Planetsaver Ultra Low LED Profile Strip Lights; Product Range: -; External Length / Height: 2m; Length: 2m; Power Rating: 450VA; Supply Voltage: 230VAC

Manufacturer Aliases

DFx Technology has several brands around the world that distributors may use as alternate names. DFx Technology may also be known as the following names:

  • DFX