Sign In
Sign up
Resources
BOM Tool
Cost your BOM with best offers and prefilled carts
API
Instant electronic part data for design and sourcing
The Pulse
Blog for PCB design, components, and industry trends
Browse
Electronic Parts by Category
Browse parts by function and type
Manufacturers
Explore parts by manufacturer
Distributors
Find authorized sellers and availability
Appearance
Theme
Light, dark, or match browser
Browser
Electronic Parts
Integrated Circuits (ICs)
Embedded Processors and Controllers
Distributor links are sponsored
DFRobot
TEL0097
GPS/GPRS/GSM SHIELD, ARDUINO BOARD; Available until stocks are exhausted
$ 40.59
Add to BOM
Price and Stock
Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
Distributor links are sponsored
See all price breaks
Distributor
SKU
Stock
Min
Pkg
Bulk Pricing
1
10
100
1,000
10,000
RS (Formerly Allied Electronics)
TEL0097
0
100
Bulk
USD
40.590
40.590
40.590
22h
Inventory History
Inventory history trend unavailable
CAD Models
0 models available
Alternate Parts
0 parts available
Descriptions
Descriptions of DFRobot TEL0097 provided by its distributors.
GPS/GPRS/GSM SHIELD, ARDUINO BOARD; Available until stocks are exhausted
Farnell
SIM808 GPS/GPRS/GSM Shield For Arduino
Verical
套件, GPS/GPRS/GSM 板, ARDUINO 板;
element14 APAC
GPS/GPRS/GSM SHIELD, ARDUINO BOARD; Silicon Manufacturer:SIMCom; Core Architecture:-; Core Sub-Architecture:-; Silicon Core Number:SIM808 Module; Silicon Family Name:-; For Use With:Arduino Development Boards RoHS Compliant: Yes
Newark
Inventory History
Inventory history trend unavailable
CAD Models
0 models available
Alternate Parts
0 parts available
Technical Specifications
Technical
Schedule B
8473300002
Show All
Compliance
Environmental Classification
RoHS
Non-Compliant
Talk to Us!