DFRobot SER0063

Digital Servo Motor, 8.4V, 1A, 66RPM;
$ 15.815

Price and Stock

Inventory History

3 month trend:
-31.91%

Descriptions

Descriptions of DFRobot SER0063 provided by its distributors.

DIGITAL SERVO MOTOR, 8.4V, 1A, 66RPM;
DIGITAL SERVO (20KG, 180, IP54)
DIGITAL SERVO MOTOR, 8.4V, 1A, 66RPM; Servo Motor Type:-; Voltage Rating Max:8.4V; Torque Max:1.96N-m; Rotational Speed Max:66rpm; Product Range:- RoHS Compliant: Yes

Images