Sign In
Sign up
Resources
BOM Tool
Cost your BOM with best offers and prefilled carts
API
Instant electronic part data for design and sourcing
The Pulse
Blog for PCB design, components, and industry trends
Browse
Electronic Parts by Category
Browse parts by function and type
Manufacturers
Explore parts by manufacturer
Distributors
Find authorized sellers and availability
Appearance
Theme
Light, dark, or match browser
Browser
Electronic Parts
Electromechanical Components
Motors and Drives
AC, DC and Servo Motors
Distributor links are sponsored
DFRobot
FIT0458
TT Geared Motor with Encoder (6V 160RPM 120: 1 L Shape)
$ 7.4
Add to BOM
Price and Stock
Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
Distributor links are sponsored
See all price breaks
Distributor
SKU
Stock
Min
Pkg
Bulk Pricing
1
10
100
1,000
10,000
Arrow Electronics
FIT0458
47
1
USD
7.400
7.400
7.400
7.400
7.400
Verical
FIT0458
47
1
USD
7.400
7.400
7.400
7.400
7.400
TME
2
DF-FIT0458
0
1
USD
8.700
8.700
8.700
8.700
8.700
7h
Newark
FIT0458
0
1
USD
7.140
7.140
7.140
7.140
7.140
DigiKey
1738-1270-ND
68
1
Bulk
USD
7.400
7.400
7.400
7.400
7.400
Show All
Inventory History
3 month trend: -64.58%
CAD Models
0 models available
Alternate Parts
0 parts available
Inventory History
Time: 3 month
3 month trend:
-64.58%
Sign in or create a free account to access 1 year trend
Powered by
Descriptions
Descriptions of DFRobot FIT0458 provided by its distributors.
TT Geared Motor with Encoder (6V 160RPM 120:1 L Shape)
Verical
MICRO DC MOTOR, ARDUINO BOARD;
element14 APAC
GEARMOTOR 160 RPM 6V W/ ENCODER
DigiKey
Inventory History
3 month trend: -64.58%
CAD Models
0 models available
Alternate Parts
0 parts available
Technical Specifications
Technical
Schedule B
8542900000
Show All
Talk to Us!