Sign In
Sign up
Resources
BOM Tool
Cost your BOM with best offers and prefilled carts
API
Instant electronic part data for design and sourcing
The Pulse
Blog for PCB design, components, and industry trends
Browse
Electronic Parts by Category
Browse parts by function and type
Manufacturers
Explore parts by manufacturer
Distributors
Find authorized sellers and availability
Appearance
Theme
Light, dark, or match browser
Browser
Electronic Parts
Optoelectronic Devices
Display Modules
LED Displays
Distributor links are sponsored
DFRobot
DFR0555
Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, TO-220AC
$ 9.49
Add to BOM
Price and Stock
Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
Distributor links are sponsored
See all price breaks
Distributor
SKU
Stock
Min
Pkg
Bulk Pricing
1
10
100
1,000
10,000
Arrow Electronics
DFR0555
29
1
USD
4.325
4.325
4.325
4.325
4.325
Verical
DFR0555
29
2
USD
4.325
4.325
4.325
4.325
Newark
DFR0555
32
1
USD
15.920
15.920
15.920
15.920
15.920
Mouser
426-DFR0555
674
1
USD
9.490
9.490
9.490
9.490
9.490
DigiKey
1738-1411-ND
726
1
Bulk
USD
9.900
9.900
9.900
9.900
9.900
Show All
Inventory History
3 month trend: -1.67%
CAD Models
0 models available
Alternate Parts
0 parts available
Inventory History
Time: 3 month
3 month trend:
-1.67%
Sign in or create a free account to access 1 year trend
Powered by
Descriptions
Descriptions of DFRobot DFR0555 provided by its distributors.
Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, TO-220AC
Semicontronic
Gravity: I2C LCD1602 Arduino LCD Display Module (Blue)
Verical
LCD MOD 32DIG 16X2 TRANSMISV WHT
DigiKey
Inventory History
3 month trend: -1.67%
CAD Models
0 models available
Alternate Parts
0 parts available
Technical Specifications
Technical
Schedule B
8542900000
Show All
Compliance
Environmental Classification
RoHS
Non-Compliant
Talk to Us!