Sign In
Sign up
Resources
BOM Tool
Cost your BOM with best offers and prefilled carts
API
Instant electronic part data for design and sourcing
The Pulse
Blog for PCB design, components, and industry trends
Browse
Electronic Parts by Category
Browse parts by function and type
Manufacturers
Explore parts by manufacturer
Distributors
Find authorized sellers and availability
Appearance
Theme
Light, dark, or match browser
Browser
Distributor links are sponsored
DFRobot
DFR0332
Specialized Power IC and Module Evaluation Board
$ 3.897
Add to BOM
Price and Stock
Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
Distributor links are sponsored
See all price breaks
Distributor
SKU
Stock
Min
Pkg
Bulk Pricing
1
10
100
1,000
10,000
Newark
DFR0332
10
1
USD
3.410
3.410
3.410
3.410
3.410
Arrow Electronics
DFR0332
0
1
USD
3.893
3.893
3.893
3.893
3.893
Sierra IC
DFR0332
Contact
20h
Nexxon Inc. (USA)
DFR0332
Contact
RFQ
>1w
Inventory History
3 month trend: Restocked
CAD Models
0 models available
Alternate Parts
0 parts available
Inventory History
Time: 3 month
3 month trend:
Restocked
Sign in or create a free account to access 1 year trend
Powered by
Descriptions
Descriptions of DFRobot DFR0332 provided by its distributors.
Specialized Power IC and Module Evaluation Board
Verical
DC FAN MODULE, ARDUINO COMPATIBLE BOARD;
Newark
DC FAN MODULE, ARDUINO COMPATIBLE BOARD; Accessory Type: DC Fan Module; For Use With: DFRduino UNO R3 - Arduino Compatible Board; Product Range: Gravity Series; SVHC: No SVHC (27-Jun-2018)
Farnell
Images
CPC
TME
Inventory History
3 month trend: Restocked
CAD Models
0 models available
Alternate Parts
0 parts available
Technical Specifications
Technical
Schedule B
8473300002
Show All
Compliance
Environmental Classification
RoHS
Compliant
Talk to Us!