Sign In
Sign up
Resources
BOM Tool
Cost your BOM with best offers and prefilled carts
API
Instant electronic part data for design and sourcing
The Pulse
Blog for PCB design, components, and industry trends
Browse
Electronic Parts by Category
Browse parts by function and type
Manufacturers
Explore parts by manufacturer
Distributors
Find authorized sellers and availability
Appearance
Theme
Light, dark, or match browser
Browser
Electronic Parts
Integrated Circuits (ICs)
Embedded Processors and Controllers
DSPs - Digital Signal Processors
Distributor links are sponsored
DFRobot
DFR0296
Bluno Nano - Arduino Nano Compatible - Bluetooth 4.0
$ 24.9
Add to BOM
Price and Stock
Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
Distributor links are sponsored
See all price breaks
Distributor
SKU
Stock
Min
Pkg
Bulk Pricing
1
10
100
1,000
10,000
RS (Formerly Allied Electronics)
DFR0296
1
1
Bulk
USD
22.430
21.750
21.750
21.750
21.750
>1wk
Verical
DFR0296
97
1
USD
24.900
24.900
24.900
24.900
24.900
Arrow Electronics
DFR0296
97
1
USD
24.900
24.900
24.900
24.900
24.900
TME
2
DF-DFR0296
0
1
USD
23.670
23.670
23.670
23.670
23.670
13h
Newark
DFR0296
0
1
USD
18.830
18.830
18.830
18.830
18.830
Show All
Inventory History
3 month trend: +58.21%
CAD Models
0 models available
Alternate Parts
0 parts available
Inventory History
Time: 3 month
3 month trend:
+58.21%
Sign in or create a free account to access 1 year trend
Powered by
Descriptions
Descriptions of DFRobot DFR0296 provided by its distributors.
Bluno Nano - Arduino Nano Compatible - Bluetooth 4.0
Verical
3.3V UART,USB AVR Fixed mounting 53mm*19mm*12mm
Unikeyic (ICkey)
DFRobot DFR0296 Arduino Compatible Board
RS APAC
DFROBOT - BLUNO NANO ARDUINO MODULE WITH BLE
RS (Formerly Allied Electronics)
Images
TME
RS (Formerly Allied Electronics)
OKdo
Inventory History
3 month trend: +58.21%
CAD Models
0 models available
Alternate Parts
0 parts available
Technical Specifications
Technical
Core Architecture
AVR
Data Bus Width
8 b
Schedule B
8473300002
Show All
Talk to Us!