Dewalt DT9581-QZ

DeWALT SDS , 16mm, Hardened Steel Body; Carbide Tipped, 300 mm
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DT9581-QZ. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Dewalt DT9581-QZ.

element14 APAC

Datasheet20 pages17 years ago

Inventory History

3 month trend:
-30.58%

Descriptions

Descriptions of Dewalt DT9581-QZ provided by its distributors.

DeWALT SDS , 16mm, Hardened Steel Body; Carbide Tipped, 300 mm
DEWALT DT9581-QZ SDS Plus EXTREME 2® Drill Bit 16 x 300mm
DRILL BIT, MASONRY SDS+ 16.0MM; Drill Bit Size Metric:-; Drill Bit Size Imperial:-; Effective Length:-; Overall Length:300mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); External Diameter:16mm

Manufacturer Aliases

Dewalt has several brands around the world that distributors may use as alternate names. Dewalt may also be known as the following names:

  • BLACK & DECKER
  • DEWALT Fastenings
  • Sterling Safety Wear
  • DEWALT WORKWEAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT 9581QZ