What’s new: Find the right parts faster with our redesigned experience

Learn more

DeVilbiss HFRL-508

DEVILBISS HFRL-508 Filter/Regulator. More details: Filter/Regulator, Pipe Size 1/2 In. NPT, Max. Flow 50 cfm, Max....
$ 564.99

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of DeVilbiss HFRL-508 provided by its distributors.

DEVILBISS HFRL-508 Filter/Regulator. More details: Filter/Regulator, Pipe Size 1/2 In. NPT, Max. Flow 50 cfm, Max. Pressure 150 psi, Max. Temp. 150 Degrees F, Filter Rating 5 micron, Bowl Material Plastic, Bowl Size 17 oz., Adjustment Range 0 to 125 psi, 1/4 In. NPT Gauge Port Size, Plastic Adjustment Knob, Drain Type Automatic, Overall Height 12 In., Overall Width 10 In., Includes (1) Air Regulator

Manufacturer Aliases

DeVilbiss has several brands around the world that distributors may use as alternate names. DeVilbiss may also be known as the following names:

  • DEVILBISS(R)

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFRL508