What’s new: Find the right parts faster with our redesigned experience

Learn more

DeVilbiss FRC-650

DEVILBISS FRC-650 Filter/Regulator. More details: Filter/Regulator, Pipe Size 1/2 In. NPT, Max. Flow 100 cfm, Max....

Submit Request for Quote

Unfortunately we do not know of any distributors for FRC-650. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of DeVilbiss FRC-650 provided by its distributors.

DEVILBISS FRC-650 Filter/Regulator. More details: Filter/Regulator, Pipe Size 1/2 In. NPT, Max. Flow 100 cfm, Max. Pressure 175 psi, Max. Temp. 170 Degrees F, Filter Rating 5 micron, Bowl Material Aluminum, Adjustment Range 0 to 125 psi, Plastic Adjustment Knob, Drain Type Automatic, Overall Height 14.75 In., Overall Width 7.5 In., Includes (3) Regulated Outlets

Manufacturer Aliases

DeVilbiss has several brands around the world that distributors may use as alternate names. DeVilbiss may also be known as the following names:

  • DEVILBISS(R)

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRC650