Devcon 18210

DEVCON TRUBOND PLASTIC BONDER 25ML; Adhesive Applications: Bonding / General Purpose; Chemical Colour: Transparent;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 18210. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Devcon 18210.

All-Spec

Datasheet2 pages15 years ago
Datasheet2 pages20 years ago

Farnell

Descriptions

Descriptions of Devcon 18210 provided by its distributors.

DEVCON TRUBOND PLASTIC BONDER 25ML; Adhesive Applications:Bonding / General Purpose; Chemical Colour:Transparent; Volume:25ml; Operating Temperature Max:107°C; Operating Temperature Min:-55°C; Shelf Lifetime:1Yr; Storage Temperature Max:32°C; Storage Temperature Min:12°C; Tensile Strength N/mm²:9.6N/mm²; Tensile Strength N/m²:9.6N/mm²; Type:Bonding Adhesive

Manufacturer Aliases

Devcon has several brands around the world that distributors may use as alternate names. Devcon may also be known as the following names:

  • ITW Devcon
  • Devcon / Duco Cement