Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Devcon 15200

ITW Devcon 15200 Urethane Liquid
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 15200. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Devcon 15200.

Farnell

Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet3 pages17 years ago
Datasheet8 pages17 years ago
Datasheet6 pages0 years ago
Datasheet4 pages22 years ago

Inventory History

3 month trend:
+65.79%

Descriptions

Descriptions of Devcon 15200 provided by its distributors.

ITW Devcon 15200 Urethane Liquid
DEVCON FLEXANE LIQUID, RUBBER COMPOUND
DEVCON FLEXANE LIQUID, RUBBER COMPOUND; Series:Flexane ; Coating Applications:Equipment Surfaces, Concrete Expansion Joints; Colour:Black; SVHC:No SVHC (15-Dec-2010); Dispensing Method:Bottle; Volume:60l; Cure Time Max:6h; Dielectric Strength:14V/m; Film Type:Encapsulation; Material Composition:Rubber Compund; Specific Gravity:1.046; Storage Temperature Max:22°C; Storage Temperature Min:22°C; Weight:500g; Weight Min:500g

Manufacturer Aliases

Devcon has several brands around the world that distributors may use as alternate names. Devcon may also be known as the following names:

  • ITW Devcon
  • Devcon / Duco Cement