Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Devcon 14310

Construction Adhesive, 2 Ton Epoxy Series, Clear, 25 mL, Syringe, 1: 1 Mix Ratio
$ 14.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Devcon 14310.

Farnell

Datasheet10 pages15 years ago
Datasheet10 pages15 years ago
Datasheet7 pages15 years ago
Datasheet2 pages17 years ago
Datasheet5 pages17 years ago

All-Spec

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Devcon 14310 provided by its distributors.

Construction Adhesive, 2 Ton Epoxy Series, Clear, 25 mL, Syringe, 1:1 Mix Ratio
Devcon 14310 Epoxy Adhesive, Water-Resistant , Clear, 1:1 Mix Ratio, 25 ml
DEVCON 2 TON EPOXY 28G DEVTUBE; Adhesive Type:Epoxy - 2 Part; Adhesive Applications:Bonding - General Purpose; Dispensing Method:Tube; Colour:Clear; Volume:25ml; Coating Coverage:15.18cm²; Dielectric Strength:600V/m; Full Strength Cure Time:12h; Fully Hardened:83D; Max Cure Time:12min; Max Operating Temperature:93°C; Min Cure Time:8min; Min Temperature Operating:-40°C; Mix Ratio:1:1; Shear Strength:15.5N/mm²; Shelf Lifetime:3Yr; Tensile Shear:15.5psi; Viscosity:8000cps; Volume, Specific:909; Working Time:12min

Manufacturer Aliases

Devcon has several brands around the world that distributors may use as alternate names. Devcon may also be known as the following names:

  • ITW Devcon
  • Devcon / Duco Cement