Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Devcon 14278

Devcon 14278 Epoxy Adhesive, Rubber-Toughened, Gray, 1: 1 Mix Ratio, 50 ml Cartridge
$ 32.625
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Devcon 14278.

Farnell

Datasheet11 pages15 years ago
Datasheet11 pages15 years ago
Datasheet8 pages16 years ago
Datasheet2 pages17 years ago
Datasheet10 pages17 years ago

All-Spec

Inventory History

3 month trend:
-27.68%

Descriptions

Descriptions of Devcon 14278 provided by its distributors.

Devcon 14278 Epoxy Adhesive, Rubber-Toughened, Gray, 1:1 Mix Ratio, 50 ml Cartridge
Epoxy Adhesive, 14278 Series, Gray, Tube, 1:01 Mix Ratio, 30 hr Functional Cure
Epoxy Plus 25 Rubber Toughened Adhesive Epoxy, 50mL Cartridge
DEVCON EPOXY PLUS 50ML CART; Adhesive Type:Epoxy; Series:Epoxy Plus; Dispensing Method:Cartridge; Colour:Grey; Volume:50ml; Adhesive Applications:Bonding - General Purpose; Cure Time:3.5h; Dielectric Strength:550V/m; Full Strength Cure Time:30h; Fully Hardened:74D; Material:Rubber-toughened, high viscosity ; Material Composition:Rubber-toughened, high viscosity ; Max Operating Temperature:93°C; Max Storage Temperature:22°C; Min Cure Time:25min; Min Temperature Operating:-40°C; Mix Ratio:1.33:1; Mix Ratio by Volume:1:1; Shelf Lifetime:3Yr; Type:Epoxy ; Viscosity:70000; Volume, Specific:833; Working Time:25min

Manufacturer Aliases

Devcon has several brands around the world that distributors may use as alternate names. Devcon may also be known as the following names:

  • ITW Devcon
  • Devcon / Duco Cement