What’s new: Find the right parts faster with our redesigned experience

Learn more

Devcon 14270

Contact Cement, 14270 Series, Clear, 50 mL, Bottle, 1: 01 Mix Ratio, 1 hr Functional Cure
$ 26.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Devcon 14270.

element14 APAC

Datasheet2 pages12 years ago

Farnell

All-Spec

Inventory History

3 month trend:
-62.93%

Descriptions

Descriptions of Devcon 14270 provided by its distributors.

Contact Cement, 14270 Series, Clear, 50 mL, Bottle, 1:01 Mix Ratio, 1 hr Functional Cure
5 Minute Rapid-Curing, General Purpose Adhesive Epoxy, 50mL Cartridge
DEVCON MARK 5 5 MINUTE EPOXY 2OZ
DEVCON 5 MINUTE EPOXY 50ML CART; Adhesive Type: Epoxy; Adhesive Colour: Amber; Cure: Room Temperature; Tensile Strength: -; Dispensing Method: Syringe; Volume: 50ml; Weight: -; Product Range: -; SVHC: No SVHC (15-Jun-2015); Adhesive Applications: Bonding, General Purpose; Cure Time Max: 45min; Operating Temperature Max: 93°C; Operating Temperature Min: -40°C; Viscosity Max: 10000; Viscosity Min: 8000; Volume Specific: 833; Working Time: 4min

Manufacturer Aliases

Devcon has several brands around the world that distributors may use as alternate names. Devcon may also be known as the following names:

  • ITW Devcon
  • Devcon / Duco Cement