Desco 81800

Desco 81800 Caution Static Sensitive Area Aisle Marking Tape, 3" x 54'
$ 31.261
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 81800.

element14 APAC

Datasheet1 page21 years ago

Inventory History

3 month trend:
-13.36%

Related Parts

Tape, Color Coding; 66 ft.; 3/4 in.; degC; 0.178 mm; 225%; 20 Oz-in.; 20; PVC
TE Connectivity / AMP8-1768034-5
Labels Electrical Symbol Label, Vinyl Polyester Overlaminate, Green/Yellow, 16mm
TE Connectivity13033
Label, 110V, Card Of 20; |Te Connectivity 13033
General Purpose Tape Yellow Vinyl
TE Connectivity13029
Label, Warning, Isolate, Card Of 10; |Te Connectivity 13029
3M(Tm) Vinyl Tape 471 Yellow, 2 In X 36 Yd, 24 Per Case Bulk

Descriptions

Descriptions of Desco 81800 provided by its distributors.

Desco 81800 Caution Static Sensitive Area Aisle Marking Tape, 3" x 54'
Desco Safety Hazard Warning ESD Aisle Marking Tape Vinyl Plastic Back
Aisle marking tape for static sensitive areas, 3' width - 54' length
Black on Yellow 3 inch x 54 Foot Vinyl Plastic Aisle Marking Tape
Aisle Marking Tape Vinyl Plastic Bright Yellow, 3" W x 54" L
Tapes Marking Tape Quick-Stick Black/Yellow Vinyl 16.46m
Adhesive Tapes Aisle Mrkg Tape ESD 3 x 54ft
TAPE, AISLE MARKING, ESD, 3 IN X 54 FT
Tape, Barricade, Vinyl, Yellow, 3Inx54Ft; Cinta, Tipo:Safety, Hazard Warning; Cinta, Material:Vinilo; Anchura De La Cinta - Métrico:76.2Mm; Anchura De La Cinta - Imperial:3"; Longitud De Cinta - Métrico:16.5M; Cinta, Color:Yellow |Desco 81800

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 81800.