What’s new: Find the right parts faster with our redesigned experience

Learn more

Desco 79211

Plastic 3 inch Core 1" W x 72 YDS Lenght Wescorp Clear ESD Cellulose Tape
$ 10.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 79211.

Farnell

Datasheet1 page20 years ago

element14 APAC

RS (Formerly Allied Electronics)

element14

Future Electronics

Inventory History

3 month trend:
+15.95%

Related Parts

Desco79210
Desco 79210 Anti-Static Cellulose Tape, Clear With ESD Symbols, 3/4" W x 72 Yards, 3" Core

Descriptions

Descriptions of Desco 79211 provided by its distributors.

Plastic 3 inch Core 1" W x 72 YDS Lenght Wescorp Clear ESD Cellulose Tape
TAPE, WESCORP, ESD W/SYMBOLS, 1INx72YDS; Tape Backing Material:Cellulose; Tape Width - Metric:25.4mm; Tape Width - Imperial:1"; Tape Length - Metric:65.84m; Tape Length - Imperial:72yard; Tape Colour:Transparent; Roll Le
Tape, Wescorp, Esd W/Symbols, 1Inx72Yds; Cinta, Tipo:-; Cinta, Material:-; Anchura De La Cinta - Métrico:-; Anchura De La Cinta - Imperial:-; Longitud De Cinta - Métrico:-; Longitud De Cinta - Imperial:-; Cinta, Color:-; Anchura:1" |Desco 79211

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 79211.