What’s new: Find the right parts faster with our redesigned experience

Learn more

Desco 73750

Desco 73750 ESD Jacket, Statshield, Lapels, Knitted Cuffs, Blue, Small
$ 52.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 73750.

Newark

Datasheet4 pages9 years ago
Datasheet4 pages10 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.66%

Descriptions

Descriptions of Desco 73750 provided by its distributors.

Desco 73750 ESD Jacket, Statshield, Lapels, Knitted Cuffs, Blue, Small
Smock;Jacket;3 Pockets;Collar and Conductive Cuff;Blue;Small;4mm Snap
Statshield Blue Small 34 - 36 inch Chest 34 inch Sleeve Cuffed Jacket
Statshield ESD-Safe Jacket with Cuffs, Blue, Small, 29-1/2" Long
Smock, Stat shield, Jacket, Knitted Cuffs, Blue, Small
Jacket, Statshield, Cuffs, Blu
RS APAC
Jacket Smock, Esd Protective, S, Blue; Clothing Style:Jacket; Clothing Colour:Blue; Clothing Size:Small; Clothing Material:91% Polyester, 9% Carbon Nylon; Gender:Unisex; Age Group:Adult; Product Range:-; Sleeve Length:34" Rohs Compliant: Yes |Desco 73750

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 73750.