What’s new: Find the right parts faster with our redesigned experience

Learn more

Desco 66454

Statfree T2 Plus dissipative dual-layer rubber mat, 0.60' thick - 30 x 60' / grey
$ 248.919

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Desco 66454 provided by its distributors.

Statfree T2 Plus dissipative dual-layer rubber mat, 0.60' thick - 30 x 60' / grey
MAT ROLL, DISSIPATIVE, 24" X 60", GREY;
TABLE MAT RUBBER GRAY 5' X 2.5'
Mat, Rubber, Grey, 60" X 30"; Mat Type:2 Layer Dissipative Mat; Mat Colour:Gray; Mat Material:Nitrile Rubber; Ground Terminal Type:No Grounding Hardware Included; Width - Imperial:30"; Length - Imperial:60"; Length - Metric:1.5Mm Rohs Compliant: Yes |Desco 66454

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS