Desco 07599

Desco Foot Grounder Heel with High Visibility Lime Green Strap
$ 8.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 07599.

Farnell

Datasheet1 page16 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.40%

Descriptions

Descriptions of Desco 07599 provided by its distributors.

Desco Foot Grounder Heel with High Visibility Lime Green Strap
FOOT GROUNDER, HEEL, LIMEGREEN STRAP, 1MEG; Grounder Type:Heel; Grounder Colour:Green; Resistance:1Mohm; Lead Length:24"; Strap Material:Nylon (Polyamide), PET (Polyester); Fastening Type:Hook and Loop; Product Range:- 1
Foot Grounder, Heel, Limegreen Strap, 1Meg; Conexión A Tierra, Tipo:Heel; Puesta A Tierra, Color:Green; Resistencia:1Mohm; Longitud Del Conductor:24"; Correa, Material:Nylon (Polyamide), Pet (Polyester) |Desco 07599

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 07599.
  • 07599....