Deltron 671-0700

7 Contact(s), Female, Board Mount, Solder Terminal, Locking, Socket
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 671-0700. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Deltron 671-0700.

IHS

Datasheet1 page15 years ago

Newark

element14 APAC

TME

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Deltron 671-0700 provided by its distributors.

7 Contact(s), Female, Board Mount, Solder Terminal, Locking, Socket
DIN Connectors DIN PCB 7C
SOCKET, DIN, PCB, 7PIN; Connector Type:Audio, DIN; Gender:Socket; Ways, No. of:7; Termination Method:Solder; Mounting Type:PC Board; External Depth:16.3mm; External Length / Height:21mm; Material:Noryl SE100-701; Poles, No. of:7;
SOCKET, DIN, PCB, 7PIN; No. of Contacts: 7Contacts; Gender: Jack; Connector Mounting: PCB Mount; Contact Termination: Through Hole Right Angle; Contact Plating: Tin Plated Contacts; Connector Body Material: Plastic Body; Produ

Manufacturer Aliases

Deltron has several brands around the world that distributors may use as alternate names. Deltron may also be known as the following names:

  • DELTRON COMPONENTS
  • DELTRON EMCON (GBP)
  • DELTRON EMCON
  • DELTRON ENCLOSURES
  • Delconec Deltron
  • Deltron Connectors
  • Basetech
  • Hongshang
  • DEM MANUFACTURING LTD
  • Deltron Inc
  • Deltron (Delconec)
  • DELTRON / DEM MANUFACTURING
  • DEM Deltron Components
  • DEM
  • DELTRON COMPONENT & ENCLOSURES