Deltron 671-0600

6 Contact(s), Female, Board Mount, Solder Terminal, Locking, Socket
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 671-0600. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Deltron 671-0600.

IHS

Datasheet1 page15 years ago

element14 APAC

TME

Farnell

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-10-24
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Deltron 671-0600 provided by its distributors.

6 Contact(s), Female, Board Mount, Solder Terminal, Locking, Socket
DIN Connectors DIN PCB 6C
SOCKET, DIN, PCB, 6PIN; Connector Type:Audio, DIN; Gender:Socket; Ways, No. of:6; Termination Method:Solder; Mounting Type:PC Board; External Depth:16.3mm; External Length / Height:21mm; Material:Noryl SE100-701; Poles, No. of:6; ;RoHS Compliant: No
SOCKET, DIN, PCB, 6PIN; No. of Contacts: 6Contacts; Gender: Jack; Connector Mounting: PCB Mount; Contact Termination: Through Hole Right Angle; Contact Plating: Tin Plated Contacts; Connector Body Material: Metal Body; Product

Manufacturer Aliases

Deltron has several brands around the world that distributors may use as alternate names. Deltron may also be known as the following names:

  • DELTRON COMPONENTS
  • DELTRON EMCON (GBP)
  • DELTRON EMCON
  • DELTRON ENCLOSURES
  • Delconec Deltron
  • Deltron Connectors
  • Basetech
  • Hongshang
  • DEM MANUFACTURING LTD
  • Deltron Inc
  • Deltron (Delconec)
  • DELTRON / DEM MANUFACTURING
  • DEM Deltron Components
  • DEM
  • DELTRON COMPONENT & ENCLOSURES