Deltron 671-0300

3 Contact(s), Female, Board Mount, Solder Terminal, Locking, Socket
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 671-0300. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Deltron 671-0300.

IHS

Datasheet1 page15 years ago

Newark

TME

Mouser

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Descriptions

Descriptions of Deltron 671-0300 provided by its distributors.

3 Contact(s), Female, Board Mount, Solder Terminal, Locking, Socket
DIN Connectors DIN PCB 3C
Din Socket, Pcb, 3Pin; No. Of Contacts:3Contacts; Gender:Socket; Connector Mounting:Pcb Mount; Contact Termination:Through Hole Right Angle; Contact Plating:-; Svhc:No Svhc (15-Jan-2019); Connector Type:Din Audio; Contact Rohs Compliant: Yes |Deltron Components 671-0300

Manufacturer Aliases

Deltron has several brands around the world that distributors may use as alternate names. Deltron may also be known as the following names:

  • DELTRON COMPONENTS
  • DELTRON EMCON (GBP)
  • DELTRON EMCON
  • DELTRON ENCLOSURES
  • Delconec Deltron
  • Deltron Connectors
  • Basetech
  • Hongshang
  • DEM MANUFACTURING LTD
  • Deltron Inc
  • Deltron (Delconec)
  • DELTRON / DEM MANUFACTURING
  • DEM Deltron Components
  • DEM
  • DELTRON COMPONENT & ENCLOSURES