What’s new: Find the right parts faster with our redesigned experience

Learn more

Deltron 630-0510

5 Contact(s), Female, Panel Mount, Solder Terminal, M3, Socket
$ 2.465

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Deltron 630-0510.

IHS

Datasheet1 page16 years ago
Datasheet1 page16 years ago

X-ON

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20

Related Parts

Amphenol IndustrialMS3102E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Circular MIL Spec Connector,Receptacles 6pin Aluminum 30.25mm*30.18mm
MIL Series Connector, 6 Contact(s), Aluminium Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA02COM-E14S-2P
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Pin, Crimp, Panel Mount
ITT / CannonXLR632
Conn XLR Connector M 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port Tray
ITT / CannonVG95234A-14S-6SN
Conn MIL-C-5015 Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port

Descriptions

Descriptions of Deltron 630-0510 provided by its distributors.

5 Contact(s), Female, Panel Mount, Solder Terminal, M3, Socket
Deltron DINsocket, Mother seat5road, panel mount
DIN AUDIO/VIDEO CONN, JACK, 5POS;
Connector, Din, Jack, 5 Position; No. Of Contacts:5Contacts; Gender:Jack; Connector Mounting:Panel Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Metal Body; Product Range:630 Series; Connector Type:Din Audio Rohs Compliant: Yes |Deltron Components 630-0510
Gender = Socket / Poles = 5 / Mounting Type = Panel Mount / Orientation = Straight / Mating Type = Screw-Lock / Termination Type = Solder Terminal / Contact Material = Brass / Contact Plating = Silver / Body Material = Mazak / Connector Colour = Bright Nickel / DIN Standards = 41524 / DIN Standards = 45322 / DIN Standards = 45326 / DIN Standards = 45327 / DIN Standards = 45329 / Current Rating A = 2 / Voltage Rating VAC/VDC = 34 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Insulation Resistance MOhm = 103 / Contact Resistance mOhm = 10

Manufacturer Aliases

Deltron has several brands around the world that distributors may use as alternate names. Deltron may also be known as the following names:

  • DELTRON COMPONENTS
  • DELTRON EMCON (GBP)
  • DELTRON EMCON
  • DELTRON ENCLOSURES
  • Delconec Deltron
  • Deltron Connectors
  • Basetech
  • Hongshang
  • DEM MANUFACTURING LTD
  • Deltron Inc
  • Deltron (Delconec)
  • DELTRON / DEM MANUFACTURING
  • DEM Deltron Components
  • DEM
  • DELTRON COMPONENT & ENCLOSURES