What’s new: Find the right parts faster with our redesigned experience

Learn more

Deltron 610-0500

5 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
$ 2.615

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Deltron 610-0500.

IHS

Datasheet1 page13 years ago

Newark

TME

Inventory History

3 month trend:
-100%

Related Parts

AmphenolAC5MJ
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
AmphenolAX5M
Conn XLR Connector PL 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag
Amphenol Industrial97-416S-8P
connector component, insert only, size 16s, for 5#16 crimp pin cont(sold separate)
TE Connectivity350809-1
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-178288-5
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
KK 254 Solid Header, Vertical, with Friction Lock, 5 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of Deltron 610-0500 provided by its distributors.

5 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Din Audio/Video Conn, Plug, 5Pos Rohs Compliant: Yes |Deltron Components 610-0500
Cable Connector, 2A, 34V, 5 Poles, Plug
PLUG, DIN, SCREENED, 180DEG, 5POLE; No. of Contacts: 5Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Termination: Solder; Contact Plating: Silver P; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Deltron has several brands around the world that distributors may use as alternate names. Deltron may also be known as the following names:

  • DELTRON COMPONENTS
  • DELTRON EMCON (GBP)
  • DELTRON EMCON
  • DELTRON ENCLOSURES
  • Delconec Deltron
  • Deltron Connectors
  • Basetech
  • Hongshang
  • DEM MANUFACTURING LTD
  • Deltron Inc
  • Deltron (Delconec)
  • DELTRON / DEM MANUFACTURING
  • DEM Deltron Components
  • DEM
  • DELTRON COMPONENT & ENCLOSURES