What’s new: Find the right parts faster with our redesigned experience

Learn more

Deltrol 20240-83

Relay, Power Heavy Duty, 900(2A), Dpst-no, 30A, 120VAC, Screw Type, Open Cover
$ 32.099

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Deltrol 20240-83.

IHS

Datasheet2 pages28 years ago

Master Electronics

Inventory History

3 month trend:
-0.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Descriptions

Descriptions of Deltrol 20240-83 provided by its distributors.

RELAY, POWER HEAVY DUTY, 900(2A), DPST-NO, 30A, 120VAC, SCREW TYPE, OPEN COVER
General Purpose Power Relay 30A 120VAC DPST-NO
Power Relay 120VAC 30A DPST-NO(63.5x63.5x55.88)mm
DLT20240-83900 DPST NO 30 A 120VAC
20240-83, Detrol, DPST-NO, Heavy Duty power relay, 30 amp, open cover with screw terminals, 30 Amp or 1 - 1/2 Hp at 120/240 VAC, 2 Hp at 240 VAC 3600 W at 120 or 240 VAC (balast), 30 Amp at 240 VAC, 100,000 (cycle) resistive, 20 Amp at 600 VAC, 30 Amp at 28 VDC. Coil is molded in Dupont Rynite® PET for environmental protection.

Manufacturer Aliases

Deltrol has several brands around the world that distributors may use as alternate names. Deltrol may also be known as the following names:

  • DELTROL CONTROLS
  • DELTROL CONTROL
  • DELTROL CONT
  • DELTROL CORP
  • DETLROL CONTROLS
  • Delsolar Controls
  • DELTRL
  • DELTROL C/-