What’s new: Find the right parts faster with our redesigned experience

Learn more

Delta VFD25AMS43ANSAA

VFD-MS300, 15HP 11KW 480V 25A Hd 28A Nd 3PH IP20 599HZ
$ 795.96
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Delta VFD25AMS43ANSAA.

Electro Sonic

Datasheet40 pages4 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2024-11-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Delta VFD25AMS43ANSAA provided by its distributors.

VFD-MS300, 15HP 11KW 480V 25A HD 28A ND 3PH IP20 599HZ
Delta Electronics , MS300 , 460 V, 25 A
VFD25AMS43ANSAA Standard Models (0-599 Hz) Without EMC Filter Part Number: VFD25AMS43ANSAA Nominal Input VAC: 480 Volts AC Input Range VAC: 460 Volts AC HP: 15 HP Amps (HD): 25A Amps (ND): 28A Input Phase : 3PH Operator Controls : Sold Seperately, See Accessories Brake Type : DC Injection; Dynamic Braking Motor Control-Max Level: Open Loop Vector-(Sensorless Vector) Closed Loop: NO AC Line Regenerative: NO Dynamic Braking Trans: Included Enclosure Rating: IP20 Frame Size : E1 Height: 9.84 Inches Width: 5.12 Inches Depth: 7.83 Inches Net Weight: 14 Lbs. Delta’s MS300 series is a standard compact vector control drive that inherits Delta’s superior drive technology. It supports both IM and PM motor control for application flexibility and provides STO safety mechanism. Also built-in various essential functions, including PLC capacity for simple programming needs, a communication slot for various communication cards, and a USB port to make data uploads and downloads fast and easy. Saving space, reducing setup and wiring time, while providing high efficiency and stability system ,all included in the MS300 series with drive size reduced up to 40%. Delta VFD MS300 Micro Drive Accessories

Manufacturer Aliases

Delta has several brands around the world that distributors may use as alternate names. Delta may also be known as the following names:

  • DELTA ELECTRONICS
  • DEL
  • DELTA ELECTRONICS INC
  • DELT
  • Delta Electronics Mfg
  • DELTA ELEC
  • DELTA ELECTRONICS MFG CORP
  • Delta Power
  • DELTA ELECTRONIKA
  • Delta Plus
  • DLTA
  • DELTA ELECTR
  • Delta Corp
  • DELTA ELECT
  • Delta Fans
  • DELTA INDUSTRIAL POWER
  • DELTA FAN
  • DELTA TECH
  • SOLIVIA / DELTA
  • Delta Electronics/Components
  • Delta Electronics Manufacturing Corp
  • DELTA EMI GROUP
  • DELTA ELECTRONICS SINGAPORE
  • DELTA ELECTRONIC
  • Delta Ele