The DOP-107EV is a 7-inch TFT LCD human machine interface from Delta Electronics' DOP-100 Series. It features a widescreen display with 800x480 pixel resolution and 65,536 colors, powered by an ARM Cortex-A8 processor running at 800 MHz. The unit includes 256 MB RAM and 256 MB ROM for robust application performance. Connectivity options include built-in Ethernet, two RS-232/RS-485/RS-422 configurable COM ports, USB Host and USB Client interfaces. Designed for industrial automation applications, the HMI provides intuitive operator interface capabilities with four-wire resistive touchscreen technology rated for over 10 million presses. The unit is panel-mountable with CE and UL certifications, suitable for indoor installation in manufacturing, process control, and machine monitoring environments. Item Details Brand Name: Delta Manufacturer: Delta Electronics, Inc. Item Type Name: Human Machine Interface (HMI) Product Family / Series: DOP-100 Series Model: DOP-107EV Product Type: Standard Ethernet Type (2 COM) HMI Product Specifications display_size: 7 inch display_type: TFT LCD resolution: 800 x 480 pixels colors: 65,536 colors (16-bit) backlight_brightness: 400 cd/m² processor: ARM Cortex-A8 800 MHz ram: 256 MB rom: 256 MB touchscreen_type: Four-wire resistive touchscreen_durability: >10,000,000 presses communication_ports: 2 COM ports (RS-232/RS-485/RS-422) + 1 extension COM port ethernet: Built-in Ethernet (LAN) usb: USB Host and USB Client operating_temperature: 0°C to 50°C storage_temperature: -20°C to 60°C backup_battery: 3V lithium battery CR2032 cooling_method: Natural air cooling power_supply: 24V DC max_panel_thickness: 5 mm mounting_type: Panel mount Additional Details Country of Origin*: CN Certifications / Approvals: CE, UL, RoHS Exempt Programming Software: DOPSoft *Country of origin may vary. Measurements Weight: 970 g Panel Cutout: 226 x 128.7 mm Overall Dimensions: 261.3 x 189.3 mm (front) Depth: 54 mm Rear Clearance Required: 60 mm minimum