What’s new: Find the right parts faster with our redesigned experience

Learn more

Delta AFB0524HHB

DC Fan Ball Bearing 24V 0.08A 1.92W 6400RPM 16.24CFM 36dBA Flange Mount

$ 9.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Delta AFB0524HHB.

Factory Futures

Datasheet8 pages20 years ago

Electro Sonic

Inventory History

3 month trend:
-12.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

DC Fan Ball Bearing 24V 0.1A 2.4W 7000RPM 20.3CFM 40.5dBA Flange Mount
EBM-Papst514F
DC Fan Axial Sintec-Sleeve Bearing 24V 21.6V to 26.4V 11.8CFM 30dB( 50 X 50 X 15mm)
DC Fan Axial Ball Bearing 24V 10V to 27.6V 18.3CFM 34dB 60 X 60 X 15mm
52 mm x 52 mm x 10.5 mm Tube Axial Fan 12 VDC Ball Bearing 12CFM 37.8dBA 12" Wires
DC Fan Axial Ball Bearing 12V 8V to 13.8V 19.8CFM 36.5dB 60 X 60 X 10.5mm High Speed
DC Fan Vapo Bearing 12V 0.11A 1.32W 5500RPM 13.8CFM 31dBA Flange Mount

Descriptions

Descriptions of Delta AFB0524HHB provided by its distributors.

DC Fan Ball Bearing 24V 0.08A 1.92W 6400RPM 16.24CFM 36dBA Flange Mount
DC Fan Axial Ball Bearing 24V 14V to 27.6V 16.24CFM 36dB 50 X 50 X 15mm
AFB Series 50 x 50 x 15 mm 6400 RPM 16.2 CFM 24 V 2-Wire Ball Bearing Fan
DC Fan, Axial Construction, 0.12A, 24V, 2.88W
AXIAL SQUARE-50MM L X 50MM H X15MM W 12VDC 2 LEADS
50X50X15 24V16.24CFM 36dB 2BALL
AXIAL FAN, 50MM, 24VDC, 16.24CFM, 36DBA; Supply Voltage VDC:24V; Fan Frame Type:Square; Fan Frame Size:50mm; External Depth:15mm; Bearing Type:Ball Bearing; Air Flow - CFM:16.24CFM; Noise Rating:36dBA; Power Rating:1.92W; IP Rating:-RoHS Compliant: Yes

Manufacturer Aliases

Delta has several brands around the world that distributors may use as alternate names. Delta may also be known as the following names:

  • DELTA ELECTRONICS
  • DEL
  • DELTA ELECTRONICS INC
  • DELT
  • Delta Electronics Mfg
  • DELTA ELEC
  • DELTA ELECTRONICS MFG CORP
  • Delta Power
  • DELTA ELECTRONIKA
  • Delta Plus
  • DLTA
  • DELTA ELECTR
  • Delta Corp
  • DELTA ELECT
  • Delta Fans
  • DELTA INDUSTRIAL POWER
  • DELTA FAN
  • DELTA TECH
  • SOLIVIA / DELTA
  • Delta Electronics/Components
  • Delta Electronics Manufacturing Corp
  • DELTA EMI GROUP
  • DELTA ELECTRONICS SINGAPORE
  • DELTA ELECTRONIC
  • Delta Ele