What’s new: Find the right parts faster with our redesigned experience

Learn more

Delta 20DRGS5

Power Line Filter 2-Stage 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
$ 31.895
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Delta 20DRGS5.

Newark

Datasheet3 pages12 years ago

Electro Sonic

Jameco (USA)

Inventory History

3 month trend:
-8.68%

Supply Chain

Introduction Date2008-06-25
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-08-31
LTD Date2026-12-31

Descriptions

Descriptions of Delta 20DRGS5 provided by its distributors.

Power Line Filter 2-Stage 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
Single Phase EMI Filter, 250V, 50/60HzHz
20A 1mH base mount,threaded mounting
LINE FILTER 115V/250VAC 20A CHAS
Power Line Filter, 2 Stage, 20A, 250Vac; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:20A; No. Of Phases:-; No. Of Stages:2 Stage; Filter Input Terminals:Stud; Filter Output Terminals:Stud |Delta Electronics 20DRGS5

Manufacturer Aliases

Delta has several brands around the world that distributors may use as alternate names. Delta may also be known as the following names:

  • DELTA ELECTRONICS
  • DEL
  • DELTA ELECTRONICS INC
  • DELT
  • Delta Electronics Mfg
  • DELTA ELEC
  • DELTA ELECTRONICS MFG CORP
  • Delta Power
  • DELTA ELECTRONIKA
  • Delta Plus
  • DLTA
  • DELTA ELECTR
  • Delta Corp
  • DELTA ELECT
  • Delta Fans
  • DELTA INDUSTRIAL POWER
  • DELTA FAN
  • DELTA TECH
  • SOLIVIA / DELTA
  • Delta Electronics/Components
  • Delta Electronics Manufacturing Corp
  • DELTA EMI GROUP
  • DELTA ELECTRONICS SINGAPORE
  • DELTA ELECTRONIC
  • Delta Ele