What’s new: Find the right parts faster with our redesigned experience

Learn more

Delta 03GEEG3E

3A 250Vac, Power Entry Module, High Performance IEC Connector EMI Filter, 3 Amps, PEM
$ 3.65
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Delta 03GEEG3E.

IHS

Datasheet3 pages12 years ago

Newark

Factory Futures

Electro Sonic

Inventory History

3 month trend:
-20.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-05-30
Lifecycle StatusEOL (Last Updated: 1 week ago)

Descriptions

Descriptions of Delta 03GEEG3E provided by its distributors.

3A 250Vac, Power Entry Module, High Performance IEC Connector EMI Filter, 3 Amps, PEM
Mains Power Connector, 115/250VAC, Male, Screw Terminal
PWR ENT RCPT IEC320-C14 PANEL QC
Filtered Iec Mod, C14, 3A, 250V, Qc; Connector Type:Iec C14; Current Rating:3A; Voltage Rating:250Vac; Fuse Holder:-; Fuse Size Held:-; Connector Terminals:Quick Connect; Connector Mounting:Flange Mount; Ip Rating:- Rohs Compliant: Na |Delta Electronics 03GEEG3E

Manufacturer Aliases

Delta has several brands around the world that distributors may use as alternate names. Delta may also be known as the following names:

  • DELTA ELECTRONICS
  • DEL
  • DELTA ELECTRONICS INC
  • DELT
  • Delta Electronics Mfg
  • DELTA ELEC
  • DELTA ELECTRONICS MFG CORP
  • Delta Power
  • DELTA ELECTRONIKA
  • Delta Plus
  • DLTA
  • DELTA ELECTR
  • Delta Corp
  • DELTA ELECT
  • Delta Fans
  • DELTA INDUSTRIAL POWER
  • DELTA FAN
  • DELTA TECH
  • SOLIVIA / DELTA
  • Delta Electronics/Components
  • Delta Electronics Manufacturing Corp
  • DELTA EMI GROUP
  • DELTA ELECTRONICS SINGAPORE
  • DELTA ELECTRONIC
  • Delta Ele