What’s new: Find the right parts faster with our redesigned experience

Learn more

Delta Design DIS7222

LED MODULE, 70MM, DC24V, GRN; Module Lens Colour: Green; Supply Voltage V AC: -; Supply Voltage V DC: 24VDC; Visual...
$ 40.22
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Delta Design DIS7222.

element14 APAC

Datasheet1 page15 years ago

Farnell

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Delta Design DIS7222 provided by its distributors.

LED MODULE, 70MM, DC24V, GRN; Module Lens Colour:Green; Supply Voltage V AC:-; Supply Voltage V DC:24VDC; Visual Signal Type:Flashing, Steady; Lens Diameter:20mm; Product Range:-; IP / NEMA Rating:-; Power Rating:-; Exte

Manufacturer Aliases

Delta Design has several brands around the world that distributors may use as alternate names. Delta Design may also be known as the following names:

  • DELTA DEGSIN