What’s new: Find the right parts faster with our redesigned experience

Learn more

Delta Design DIS5224

LED MODULE, 50MM, DC24V, WHT; Module Lens Colour: White; Supply Voltage V AC: -; Supply Voltage V DC: 24VDC; Visual...
$ 34.34
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Delta Design DIS5224.

element14 APAC

Datasheet1 page15 years ago

Farnell

Descriptions

Descriptions of Delta Design DIS5224 provided by its distributors.

LED MODULE, 50MM, DC24V, WHT; Module Lens Colour:White; Supply Voltage V AC:-; Supply Voltage V DC:24VDC; Visual Signal Type:Flashing, Steady; Lens Diameter:16mm; Product Range:-; IP / NEMA Rating:-; Power Rating:-; Exte

Manufacturer Aliases

Delta Design has several brands around the world that distributors may use as alternate names. Delta Design may also be known as the following names:

  • DELTA DEGSIN