What’s new: Find the right parts faster with our redesigned experience

Learn more

Delta Design 46901301

Beacon, Xenon, Red, Flashing, 5W, 100Vdc, Ip65, 148Mm Dia., 120Mm Height Rohs Compliant: Yes |Delta Design 46901301
$ 90.8
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Delta Design 46901301.

element14 APAC

Datasheet1 page19 years ago

Farnell

Descriptions

Descriptions of Delta Design 46901301 provided by its distributors.

Beacon, Xenon, Red, Flashing, 5W, 100Vdc, Ip65, 148Mm Dia., 120Mm Height Rohs Compliant: Yes |Delta Design 46901301
BEACON, XENON, RB, 10-100V, 5W, RED; Module Lens Colour: Red; Supply Voltage V AC: -; Supply Voltage V DC: 100VDC; Visual Signal Type: Flashing; Lens Diameter: 148mm; Product Range: -; IP / NEMA Rating: IP65; Power Rating: 5W; E

Manufacturer Aliases

Delta Design has several brands around the world that distributors may use as alternate names. Delta Design may also be known as the following names:

  • DELTA DEGSIN