What’s new: Find the right parts faster with our redesigned experience

Learn more

Dearborn 8008RT36 NC005

Bus Bar Wire, 100Ft, 8Awg, Copper; Jacket Material: -; Jacket Color: -; Wire Gauge: -; No. Of Max Strands X Strand...

Submit Request for Quote

Unfortunately we do not know of any distributors for 8008RT36 NC005. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Dearborn 8008RT36 NC005 provided by its distributors.

Bus Bar Wire, 100Ft, 8Awg, Copper; Jacket Material:-; Jacket Color:-; Wire Gauge:-; No. Of Max Strands X Strand Size:665 X 36Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Conductor Area Csa:-; Voltage Rating:- Rohs Compliant: Yes |Dearborn 8008RT36 NC005

Manufacturer Aliases

Dearborn has several brands around the world that distributors may use as alternate names. Dearborn may also be known as the following names:

  • DEARBORN ELECTRONICS
  • DEARBORN ELECTRONICS INC
  • DEARBORN/CDT
  • DEARBOR
  • DEARBORN BRASS
  • DEARBORN ELECT
  • DEARBN
  • EXXELIA DEARBORN
  • Dearborn Wire
  • Dearborne
  • DEARBORN WEST/CDT
  • Alpha Wire / DEARBORN
  • EXXELIA USA (DEARBORN)
  • DEARBORN WIRE & CAB
  • DEARBORN WIRE & CABLE
  • DEA
  • DEARBORN/CDTINC