What’s new: Find the right parts faster with our redesigned experience

Learn more

DBK HP03-1/09-240

HEATER, PTC F-PLATE, 25W; Power Rating: 25W; Supply Voltage: 240V; External Width: 35mm; External Height: 60mm;...
$ 14.48
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for DBK HP03-1/09-240.

element14 APAC

Datasheet2 pages23 years ago

Inventory History

3 month trend:
+54.09%

Descriptions

Descriptions of DBK HP03-1/09-240 provided by its distributors.

HEATER, PTC F-PLATE, 25W; Power Rating:25W; Supply Voltage:240V; External Width:35mm; External Height:60mm; Depth:8.5mm; Product Range:-; SVHC:No SVHC (07-Jul-2017); External Length / Height:60mm; Output Power:25W; Suppl

Manufacturer Aliases

DBK has several brands around the world that distributors may use as alternate names. DBK may also be known as the following names:

  • DBK Enclosures
  • DBK DAVID+BAADER