What’s new: Find the right parts faster with our redesigned experience

Learn more

Davies Molding 1210AX

DAVIES 1210AX Pointed Control Knob, 1/4" Thread Size, 0.62"L, GP Phenolic

$ 4.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davies Molding 1210AX.

Master Electronics

Datasheet1 page7 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.01%

Descriptions

Descriptions of Davies Molding 1210AX provided by its distributors.

DAVIES 1210AX Pointed Control Knob, 1/4" Thread Size, 0.62"L, GP Phenolic
KNOB; CONTROL KNOB-SKIRTED; 1/4 X 17/32 PLAIN MOLDED HOLE WITH 8-32 SET SCREW
Knob, Round With Pointer, 26.16Mm; Shaft Type:Round Shaft; Shaft Diameter:6.35Mm; Knob Material:Phenolic; Knob/Dial Style:Round With Pointer; Knob Diameter:26.16Mm; Product Range:1210 Series Rohs Compliant: Yes |Davies Molding 1210AX

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO