Davicom DM9161BIEP

Industrial-grade 1/1 Mbps Fast Ethernet Physical Layer Single Chip Transceiver

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davicom DM9161BIEP.

IHS

Datasheet45 pages18 years ago

element14 APAC

LCSC

CAD Models

Download Davicom DM9161BIEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01

Descriptions

Descriptions of Davicom DM9161BIEP provided by its distributors.

Industrial-grade 1/1 Mbps Fast Ethernet Physical Layer Single Chip Transceiver
Ethernet Controller, 100 Mbps, Ieee 802.3, Ieee 802.3U, 3.135 V, 3.465 V, Lqfp, 48 Rohs Compliant: Yes
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP48
IC, TRX, 10/100MBPS, ENET PHY,48LQFP
IC, TRX, 10/100MBPS, ENET PHY,48LQFP; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Controller IC Case Style: LQFP; No. of Pins: 48Pins; IC Interface Type: M

Manufacturer Aliases

Davicom has several brands around the world that distributors may use as alternate names. Davicom may also be known as the following names:

  • DAVICOM SEMICONDUCTOR INC
  • Davicom Semiconductor
  • Davicom Semiconductor Incorporated
  • DAVICOM SEMICONDUCTO
  • DAVICOM SEMIC
  • DAVICOM SEMICO
  • DAVICOM SEMI
  • Davicom Technologies
  • Davicom Taiwan Corp
  • DAVICOM/QFP

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM9161BIEP.