Davico D10-6

Crimp Terminal, Ring, 10-M6, PK10
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for D10-6. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Davico D10-6.

element14

Datasheet2 pages26 years ago

element14 APAC

Farnell

Newark

Descriptions

Descriptions of Davico D10-6 provided by its distributors.

CRIMP TERMINAL, RING, 10-M6, PK10
CRIMP TERMINAL, RING, 10-M6, PK10; Connector Type:Ring; Termination Method:Crimp; Stud/Tab Size:6mm; Wire Size, AWG:8AWG; Colour:Tin; Contact Material:Copper; Contact Plating:Tin; Approval Bodies:BS1872 (1984), IEC352-2, ISO1966; External Length / Height:25mm; Material:Copper; Max Cable Diameter:4.5mm; Plating:Tin; Width, External:12mm; Wire Area Size Max:10mm²; Wire Area Size Min:10mm²; Wire Size, AWG Max:8AWG; Wire Size, AWG Min:8AWG; Distance, D to Fixing Centre:6mm; Stud Size:6mm; Width, Ring:6.5mm

Manufacturer Aliases

Davico has several brands around the world that distributors may use as alternate names. Davico may also be known as the following names:

  • DAVICO INDUSTRIAL LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • D 10-6