What’s new: Find the right parts faster with our redesigned experience

Learn more

Datel LSN-2.5/10-D5

DC-DC Regulated Power Supply Module, 1 Output, Hybrid
$ 18.718

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Datel LSN-2.5/10-D5.

IHS

Datasheet11 pages21 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-09-18

Descriptions

Descriptions of Datel LSN-2.5/10-D5 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, Hybrid
Non-Isolated DC-DC Converters 25W 5V to 2.5V 10A
DC-DC REG PWR SUPPLY MODULE
DC-DC Converter; Supply Voltage:5V; Output Voltage:2.5V; Number of Outputs:1; Power Rating:25W; Mounting Type:PC Board; Series:LSN; Leaded Process Compatible:No; Line Regulation Accuracy +/-:0.10%; Load Regulation:0.25% RoHS Compliant: No

Manufacturer Aliases

Datel has several brands around the world that distributors may use as alternate names. Datel may also be known as the following names:

  • DAT
  • DATEL INC
  • DATEL DESIGN DEVELOP
  • DATEL/C&D
  • C&D Datel
  • QUEST MICROWAVE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSN2.5/10D5