Datel DMS-BZL4-C

Digital Panel Meters Bezel Assembly for DMS-20 meters
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DMS-BZL4-C. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Datel DMS-BZL4-C.

Farnell

Datasheet2 pages11 years ago
Datasheet2 pages19 years ago
Datasheet2 pages25 years ago

element14 APAC

Mouser

Descriptions

Descriptions of Datel DMS-BZL4-C provided by its distributors.

Digital Panel Meters Bezel Assembly for DMS-20 meters
MOUNTING BEZEL; For Use With: Murata DMS-20 Digital Panel Meters; Accessory Type: Panel Mount Bezel; Product Range: - 28M0113
Mounting Bezel; For Use With:DMS-20, DMS-30, and DMS-40 digital panel meters; Color:Black; External Depth:0.187"; External Height:1.28"; External Width:1.86"; Accessory Type:Panel Mount Bezel ;RoHS Compliant: Yes

Manufacturer Aliases

Datel has several brands around the world that distributors may use as alternate names. Datel may also be known as the following names:

  • DAT
  • DATEL INC
  • DATEL DESIGN DEVELOP
  • DATEL/C&D
  • C&D Datel
  • QUEST MICROWAVE INC