What’s new: Find the right parts faster with our redesigned experience

Learn more

Datasensor S51-PA-5-A00-PK

PHOTOSWITCH, M18, REFLEX, PNP; Distance, sensing min: 0.1m; Distance, sensing max: 3m; Output type: PNP; Thread size:...

Submit Request for Quote

Unfortunately we do not know of any distributors for S51-PA-5-A00-PK. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Datasensor S51-PA-5-A00-PK provided by its distributors.

PHOTOSWITCH, M18, REFLEX, PNP; Distance, sensing min:0.1m; Distance, sensing max:3m; Output type:PNP; Thread size:M18; Current, output max:100mA; Connector type:M12; Voltage, supply DC min:10V dc; Voltage, supply DC max:30V dc; Temp,

Images