What’s new: Find the right parts faster with our redesigned experience

Learn more

Datasensor S18M-5-C-30

PHOTOSWITCH, DIFFUSE, ADJ, NPN/PNP; Sensor Input: Optical; Range, Sensing Max: 300mm; Frequency Response, Upper...

Submit Request for Quote

Unfortunately we do not know of any distributors for S18M-5-C-30. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Datasensor S18M-5-C-30 provided by its distributors.

PHOTOSWITCH, DIFFUSE, ADJ, NPN/PNP; Sensor Input:Optical; Range, Sensing Max:300mm; Frequency Response, Upper Limit:500Hz; Voltage, Supply DC Max:30V; Body Length:77mm; Connector Type:Prewired; IP Rating:IP67; Lead Length:2m; Max