What’s new: Find the right parts faster with our redesigned experience

Learn more

Datacomm Electronics 20-3426-BL

连接器, 模制 插座, 8P8C, Idc, 蓝色;
$ 3.7
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Datacomm Electronics 20-3426-BL.

Farnell

Datasheet1 page16 years ago

Descriptions

Descriptions of Datacomm Electronics 20-3426-BL provided by its distributors.

连接器, 模制 插座, 8P8C, IDC, 蓝色;
CONNECTOR, MODULAR JACK, 8P8C, IDC, BLUE; Connector Type: Modular; Gender: Jack; No. of Contacts: 8Contacts; No. of Positions: 8Positions; Product Range: 20-3426 Series; LAN Category: Cat6; No. of Ports: 1Port
Connector, Modular Jack, 8P8C, Idc, Blue; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat6; Ip Rating:-; Connector Mounting:Cable Mount |Datacomm Electronics 20-3426-BL

Manufacturer Aliases

Datacomm Electronics has several brands around the world that distributors may use as alternate names. Datacomm Electronics may also be known as the following names:

  • Datacomm
  • DataComm Electronics Inc
  • DATA COMMS DIRECT LIMITED
  • Datacomm Cables Inc
  • DATACOMM ELECTR